GCC18DKSN

Heilind Number:SULGCC18DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DKSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DKSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DKSN

Detailed Description

The GCC18DKSN is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T housing and precision-engineered Phosphor Bronze contacts plated with gold, this connector ensures reliable conductivity even in harsh environments. Its 36 cantilever contacts are arranged in two rows with a 2.54mm pitch, offering excellent signal transmission capabilities. Operating at up to 700VAC and 3A, it meets the stringent power and voltage requirements of industrial and commercial electronics. The connector's straight orientation and no mounting design make it easy to install on PCBs. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees durability and longevity. Perfect for aerospace, defense, and other hi-rel applications, the GCC18DKSN is a trusted solution for seamless board-to-board connectivity.