GCC18DKSS

Heilind Number:SULGCC18DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DKSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DKSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DKSS

Detailed Description

Introducing the GCC18DKSS, a high-performance PA9T & Phosphor Bronze board-to-board connector designed for seamless connectivity in electronic systems. With a 2-row configuration and a side hole mount type, this female connector offers reliable power transmission with an amperage rating of 3A and a maximum voltage of 700VAC. Featuring 36 cantilever contact points plated with gold for optimal conductivity, it ensures secure and efficient data transfer. The termination method, thru-hole, guarantees easy installation on PCBs. Operating smoothly in a wide temperature range of -65 to 125 °C, this connector is suitable for diverse environmental conditions. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating enhances durability, while the straight orientation facilitates straightforward connections. Perfect for demanding industries, including aerospace and telecommunications, the GCC18DKSS is a reliable solution for your connectivity needs. Elevate your system performance with this top-of-the-line connector.