GCC18DKST

Heilind Number:SULGCC18DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DKST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DKST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DKST

Detailed Description

The GCC18DKST is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, it ensures durability and reliable connectivity. With a 3A amperage and 700VAC voltage rating, it meets stringent power requirements. This female connector, with two rows of 36 positions, offers ample connectivity options. Its threaded mount type and thru-hole termination method guarantee secure attachment to PCBs. The contact material is gold-plated phosphor bronze, ensuring excellent conductivity. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The cantilever contact type and straight orientation make for easy installation. With a pitch of 2.54mm (.1 in) and a tail length of 4.83mm (.19 in), it allows for precise connections. The connector's compact size, with a height of 15.49mm (.61 in) and width of 9.4mm (.37 in), maximizes space efficiency on PCBs. With matte tin termination plating, it offers reliable performance. Overall, the GCC18DKST is an essential component for high-reliability electronic systems.