| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC18DKUD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 36 |
| SKU: | SULGCC18DKUD |
GCC18DKUD
| Heilind Number: | SULGCC18DKUD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC18DKUD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC18DKUD, a female PCB connector featuring two rows for secure connectivity. Designed with a 2.54 mm pitch and cantilever contact type, this connector ensures reliable performance in high-speed applications. Constructed with PA9T and Phosphor Bronze materials, it boasts durability and longevity. Gold-plated contacts offer excellent conductivity, while matte tin termination plating enhances solderability. With a 700 VAC voltage rating and operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of environments. Its right-angle orientation and clearance hole mount type make installation easy and efficient. Perfect for board-to-board and card edge connections, the GCC18DKUD is a versatile solution for your PCB connectivity needs.

