GCC18DKUH

Heilind Number:SULGCC18DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DKUH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DKUH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DKUH

Detailed Description

Introducing the GCC18DKUH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring reliable conductivity and durability. With a 2.54mm pitch and 36 positions spread across 2 rows, it offers ample connectivity options. Its Cantilever contact type and right-angle orientation make it ideal for space-constrained installations. Operating at a voltage of 700 VAC and a current of 3A, this connector is suitable for various power and signal transmission tasks. The clearance-hole mount and thru-hole termination method guarantee easy and secure installation on PCBs. With a wide operating temperature range of -65 to 125°C and matte Tin termination plating, it meets stringent performance standards. The compact dimensions of 13.97mm height and 9.4mm width make it versatile for use in various electronic devices. Whether in industrial machinery, telecommunications equipment, or aerospace systems, the GCC18DKUH ensures reliable and efficient connectivity, making it an essential component for your next project.