GCC18DKUI

Heilind Number:SULGCC18DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DKUI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DKUI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DKUI

Detailed Description

Introducing the GCC18DKUI, a high-performance Board To Board PCB Connector designed for demanding applications. This female connector features two rows, each with 36 positions, ensuring reliable connectivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers exceptional versatility. The contact material, Phosphor Bronze, plated with Gold, guarantees excellent conductivity. Its Cantilever contact type and Thru Hole termination method provide secure and efficient assembly. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. The right-angle orientation and threaded mount type make it suitable for diverse PCB layouts. Measuring 13.97mm in height and 9.4mm in width, it offers a compact yet robust solution. With Matte Tin termination plating and unparalleled reliability, the GCC18DKUI is the perfect choice for mission-critical systems.