GCC18DKUS

Heilind Number:SULGCC18DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DKUS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DKUS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DKUS

Detailed Description

Introducing the GCC18DKUS, a high-performance board to board PCB connector designed for precision and reliability. Featuring PA9T housing and phosphor bronze contacts with gold plating, this connector ensures optimal conductivity and durability. With a 2.54mm pitch and 36 positions across 2 rows, it offers versatile connectivity options. The cantilever contact type and right-angle orientation make it ideal for space-constrained applications. Operating at a voltage of 700 VAC and with a current rating of 3A, it guarantees efficient power transmission. Its matte tin termination plating and thru-hole termination method provide secure and stable attachment to PCBs. With an extended operating temperature range of -65 to 125°C, it is suitable for use in various environments. Measuring 13.97mm in height and 9.4mm in width, this connector is compact yet robust. Perfect for demanding industries such as aerospace, telecommunications, and industrial automation, the GCC18DKUS is a reliable solution for your connectivity needs.