GCC18DKUT

Heilind Number:SULGCC18DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DKUT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DKUT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DKUT

Detailed Description

Introducing the GCC18DKUT, a high-performance female connector designed for demanding applications. Engineered with precision, this connector features PA9T and phosphor bronze construction, ensuring durability and reliable conductivity. With a current rating of 3A and a voltage withstand of 700VAC, it meets the stringent requirements of industrial environments. The 2-row, 36-position layout, along with a pitch of 2.54mm, offers ample connectivity options for your PCB needs. Its threaded, right-angle mount type with thru-hole termination method allows for secure and convenient installation. The cantilever contact type with gold plating ensures low contact resistance and long-term stability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh operating conditions. Measuring at a compact height of 13.97mm and width of 9.4mm, it saves valuable space on your PCB layout. With matte tin termination plating, it complies with RoHS regulations, making it environmentally friendly. Whether used in board-to-board or card-edge connections, the GCC18DKUT guarantees superior performance and longevity in your electronic systems.