| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC18DRAH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 36 |
| SKU: | SULGCC18DRAH |
GCC18DRAH
| Heilind Number: | SULGCC18DRAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC18DRAH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC18DRAH, a high-performance board-to-board PCB connector designed for precise and reliable connections in electronic applications. This female connector features two rows of 36 contact positions, each meticulously crafted with PA9T and Phosphor Bronze materials for enhanced durability. With a clearance hole mount type and thru-hole termination method, installation is seamless and secure. The gold-plated contacts ensure optimal conductivity, rated for up to 3A and 700VAC. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for even the most demanding environments. Its right-angle orientation and compact dimensions of 10.95mm height and 8.38mm width allow for efficient PCB layout. Trust in the GCC18DRAH for superior performance in your electronic systems.

