GCC18DRAI

Heilind Number:SULGCC18DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DRAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DRAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DRAI

Detailed Description

The GCC18DRAI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 36 female contacts, it ensures reliable connectivity in industrial settings. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for power and signal transmission. The contact material is made of durable phosphor bronze with gold plating, guaranteeing optimal conductivity. Its threaded mounting and through-hole termination method provide secure attachment to PCBs. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The right-angle orientation and a tail length of 3.18mm allow for easy installation in tight spaces. Measuring 10.95mm in height and 8.38mm in width, it offers a compact yet robust solution. The matte tin termination plating ensures long-term durability. This connector is classified under the category of hi-rel connectors, making it a reliable choice for critical systems.