GCC18DRAN

Heilind Number:SULGCC18DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DRAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DRAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DRAN

Detailed Description

Introducing the GCC18DRAN, a high-performance PCB connector designed for demanding applications. Featuring a female gender with two rows and a contact pitch of 2.54mm, this connector ensures reliable connectivity in a variety of settings. Engineered with PA9T and phosphor bronze materials, it offers superior durability and conductivity. The gold-plated contacts and matte tin terminations enhance signal integrity and corrosion resistance. With a maximum voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its right-angle orientation and compact dimensions make it ideal for space-constrained installations. With 36 positions and a current rating of 3A, the GCC18DRAN is perfect for high-density PCB layouts. Trust in this connector for secure and efficient board-to-board connections in critical systems.