GCC18DREH-S13

Heilind Number:SULGCC18DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DREH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DREH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DREH-S13

Detailed Description

Introducing our GCC18DREH-S13, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a female gender with two rows, this connector ensures seamless connectivity in your electronic systems. The clearance hole mount type and card extender termination method make installation a breeze. Crafted with PA9T and Phosphor Bronze materials, with gold-plated contacts, it guarantees superior conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers versatility for various applications. The full bellow contact type and straddle orientation further enhance its functionality. With 36 positions and a tail length of 5.33mm, it accommodates complex circuit setups with ease. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with dimensions of 10.95mm (height) and 8.38mm (width), saves valuable space on your PCB. With termination plating in matte tin, it ensures secure soldering. Classified under hi-rel connectors, it meets stringent quality standards for aerospace, defense, and other critical applications. The GCC18DREHS13 is the perfect choice for demanding PCB interconnect requirements.