GCC18DREH

Heilind Number:SULGCC18DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DREH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DREH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DREH

Detailed Description

Featuring a robust construction, the GCC18DREH PCB Connector ensures reliable power transmission in high-demand applications. With a voltage rating of 700 VAC and an amperage of 3 A, this female connector is designed for precision performance. Its PA9T housing and Phosphor Bronze contacts with gold plating guarantee superior conductivity and durability, even in harsh environments. The clearance hole mount type and eyelet termination method offer easy and secure installation. Boasting 36 positions across 2 rows, with a pitch of 2.54 mm, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for a wide range of industrial settings. Its straight orientation and full bellow contact type further enhance its versatility. Measuring at 10.95 mm in height and 8.38 mm in width, with a tail length of 5.72 mm, it is compact yet efficient. The matte tin termination plating ensures long-term reliability. Classified under hi-rel, the GCC18DREH is a top choice for mission-critical systems in aerospace, defense, and telecommunications industries.