GCC18DREI-S13

Heilind Number:SULGCC18DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DREI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DREI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DREI-S13

Detailed Description

The GCC18DREI-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 36 female contacts, this connector ensures secure and reliable connections. The contacts are made of gold-plated phosphor bronze, providing excellent conductivity and durability. Featuring a threaded mount type and card extender termination method, installation is easy and efficient. Operating at a voltage of 700 VAC and with an amperage of 3A, it is suitable for power and signal transmission. Its full bellow contact type and straddle orientation further enhance its reliability. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is built to withstand harsh environments. The compact design, with a height of 10.95mm and width of 8.38mm, allows for space-saving integration into PCB layouts. Whether used in aerospace, defense, or industrial applications, the GCC18DREI-S13 guarantees high performance and longevity.