GCC18DREI

Heilind Number:SULGCC18DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DREI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DREI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DREI

Detailed Description

GCC18DREI - This PA9T & Phosphor Bronze connector, featuring a 0.1-inch pitch and 2.54mm spacing, is designed for high-performance applications. With a current rating of 3A and voltage capacity of 700VAC, it ensures reliable power transmission. The female connector, with two rows and 36 positions, offers ample connectivity options. Its threaded mount and eyelet termination method provide secure attachment. Constructed with gold-plated phosphor bronze contacts, it guarantees excellent conductivity. Operating in a wide temperature range from -65 to 125°C, this straight-oriented connector is ideal for demanding environments. Its compact dimensions of 10.95mm in height and 8.38mm in width make it suitable for space-constrained PCB layouts. The matte tin termination plating enhances durability. Classified under Board To Board PCB Connectors and Card Edge Connectors categories, this GCC18DREI model promises high reliability and performance in various electronic systems.