| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC18DREN-S13 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .21 in, 5.33 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 36 |
| SKU: | SULGCC18DREN-S13 |
GCC18DREN-S13
| Heilind Number: | SULGCC18DREN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC18DREN-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC18DREN-S13, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features PA9T and phosphor bronze construction, ensuring reliable conductivity and durability. With a 2.54mm pitch and 36 positions, it offers ample connectivity for your circuits. The female gender, 2-row design, and straddle orientation make it versatile for various mounting configurations. Operating at a wide temperature range of -65 to 125°C and rated for 700 VAC, it guarantees stable performance even in harsh environments. Gold-plated contacts and matte tin termination provide excellent signal transmission and corrosion resistance. Trust in the GCC18DREN-S13 for seamless and secure board-to-board connections in your electronic systems.

