The GCC18DRES-S13 is a high-performance female connector designed for board-to-board PCB applications, featuring two rows of 36 positions with a 2.54mm pitch. With a current rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. The connector is constructed with PA9T and Phosphor Bronze materials, offering durability and excellent conductivity. Its contacts are gold-plated for optimal signal transfer. The termination method is through a card extender with side hole mount type, and the orientation is straddle. With an operating temperature range of -65 to 125 °C, this connector is suitable for use in various environments. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. The matte tin termination plating adds to its robustness. Overall, the GCC18DRES-S13 is a reliable and high-quality solution for demanding PCB connectivity requirements.