GCC18DRES

Heilind Number:SULGCC18DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DRES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DRES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DRES

Detailed Description

Introducing our GCC18DRES, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T and phosphor bronze construction ensuring durability and reliable electrical connectivity. With a 3A current rating and a voltage resistance of 700VAC, it meets the most stringent industry standards. The female connector with two rows and a side hole mount type offers easy installation. Contact termination is achieved through eyelets, guaranteeing secure connections. Each of the 36 positions boasts gold-plated full bellow contacts, ensuring low contact resistance and high reliability. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is perfect for harsh environments. Its compact design, measuring only 10.95mm in height and 8.38mm in width, makes it suitable for space-constrained applications. With matte tin termination plating, it complies with RoHS regulations, making it environmentally friendly. Trust the GCC18DRES for your critical connectivity needs.