GCC18DRMD-S288

Heilind Number:SULGCC18DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DRMD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC18DRMD-S288

Detailed Description

Introducing the GCC18DRMD-S288, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. This female connector features two rows, with a pitch of 2.54mm (.1 in) ensuring seamless integration on PCBs. Constructed with PA9T and Phosphor Bronze materials, it guarantees durability and reliable performance even in harsh environments with an operating temperature range of -65 to 125°C. The 36 gold-plated Loop Bellow contacts, terminated using the Card Extender method, offer excellent conductivity and signal integrity. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of applications. Its clearance hole mount type and straddle orientation make installation easy and secure. Matte Tin termination plating enhances its longevity, while the compact design, with a height of .61 inches (15.49 mm) and width of 9.4mm (.37 in), saves valuable PCB space. Ideal for demanding industries, the GCC18DRMD-S288 is a reliable connectivity solution.