GCC18DRMD

Heilind Number:SULGCC18DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DRMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DRMD
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC18DRMD

Detailed Description

Introducing the GCC18DRMD, a high-performance female board-to-board PCB connector designed for precision connectivity in electronic applications. Engineered with PA9T and Phosphor Bronze materials, this connector ensures robust construction and reliable signal transmission. With a pitch of 2.54mm and 36 positions across 2 rows, it offers versatile connectivity options. The contact material, Phosphor Bronze, paired with gold plating, guarantees excellent conductivity. Featuring a clearance hole mount type and wire wrap termination method, installation is convenient and secure. Operating at voltages up to 700VAC and a wide temperature range of -65 to 125°C, this connector is suitable for demanding environments. Its straight orientation and loop bellow contact type further enhance performance. With a connector height of 15.49mm and a compact width of 9.4mm, it's space-efficient yet durable. The matte tin termination plating ensures long-term reliability. Ideal for high-speed data transmission and power applications, the GCC18DRMD sets a new standard in connectivity.