GCC18DRMH-S288

Heilind Number:SULGCC18DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DRMH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC18DRMH-S288

Detailed Description

Introducing the GCC18DRMH-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it offers robust connectivity for power and data transfer. The connector's unique Loop Bellow contact type and straddle orientation provide secure mating, while its two rows with 36 positions allow for versatile connectivity options. With a clearance hole mount type and card extender termination method, installation is quick and easy. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for use in a wide range of industrial and commercial applications. Trust the GCC18DRMH-S288 for high-quality, high-reliability connectivity solutions.