GCC18DRMH

Heilind Number:SULGCC18DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DRMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DRMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DRMH

Detailed Description

Introducing the GCC18DRMH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable conductivity even in harsh environments. With a 2.54mm pitch and 36 positions spread across 2 rows, it offers ample connectivity options. The straight orientation and wire wrap termination method make installation a breeze. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125 °C, it's suitable for a wide range of industrial settings. The matte tin termination plating enhances durability and corrosion resistance. Meeting stringent quality standards, this connector is ideal for aerospace, defense, and other hi-rel applications. Upgrade your connectivity solutions with the GCC18DRMH.