GCC18DRMI-S288

Heilind Number:SULGCC18DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DRMI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DRMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DRMI-S288

Detailed Description

Introducing the GCC18DRMI-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Crafted with PA9T housing and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with low contact resistance. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power and data-intensive applications. The two-row, 36-position layout with a 2.54mm pitch offers versatile connectivity options. Its threaded mounting and card extender termination method provide secure and easy installation. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The connector's loop bellow contact type and straddle orientation further enhance its performance. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. The Matte Tin termination plating ensures long-term durability. Trust the GCC18DRMI-S288 for efficient and durable board-to-board connections in your electronic designs.