| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC18DRMN-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | 13.84 mm, .545 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 36 |
| SKU: | SULGCC18DRMN-S288 |
GCC18DRMN-S288
| Heilind Number: | SULGCC18DRMN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC18DRMN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC18DRMN-S288, a high-performance PA9T and Phosphor Bronze board-to-board connector designed for critical applications. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring a female gender with two rows of 36 positions, it offers ample connectivity. The termination method of Card Extender and contact plating with gold guarantee excellent signal integrity. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its loop bellow contact type and matte tin termination plating further enhance durability. Perfect for demanding industries such as aerospace and defense, the GCC18DRMN-S288 sets a new standard in connectivity.

