GCC18DRMN

Heilind Number:SULGCC18DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DRMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DRMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DRMN

Detailed Description

The GCC18DRMN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with a total of 36 positions, offering ample connectivity options. Utilizing a wire wrap termination method and gold-plated phosphor bronze contacts, it guarantees secure and low-resistance connections. Its straight orientation and no mounting requirement make installation easy. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for use in a wide range of industrial and commercial applications. Compliant with the highest quality standards, the GCC18DRMN is a dependable solution for your connectivity needs.