GCC18DRMS-S288

Heilind Number:SULGCC18DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DRMS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DRMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DRMS-S288

Detailed Description

The GCC18DRMS-S288 is a high-performance PCB connector designed for demanding applications. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable conductivity and durability. With a 2.54mm pitch and 36 positions arranged in 2 rows, it offers ample connectivity options. Its side hole mount type and card extender termination method make installation easy and secure. Operating at voltages of up to 700 VAC and temperatures ranging from -65 to 125°C, it is suitable for a wide range of environments. The loop bellow contact type and straddle orientation further enhance its stability and signal integrity. With a tail length of 13.84mm, connector height of 15.49mm, and width of 9.4mm, it provides a compact yet efficient solution for board-to-board connections. Terminated with matte tin plating, it meets high industry standards for performance and reliability. Perfect for aerospace, defense, and industrial applications, the GCC18DRMS-S288 is a top choice for engineers seeking quality and longevity in their designs.