GCC18DRMT-S288

Heilind Number:SULGCC18DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DRMT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DRMT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DRMT-S288

Detailed Description

GCC18DRMT-S288 is a high-performance female connector designed for demanding applications. Constructed with PA9T housing and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable connectivity. With two rows and a pitch of 2.54mm, it offers 36 positions for versatile usage. The termination method of Card Extender and contact type of Loop Bellow guarantee secure connections. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for harsh environments. The threaded mount type and straddle orientation facilitate easy installation on PCBs. With Matte Tin termination plating, it ensures durability. Measuring at 15.49mm in height and 9.4mm in width, this connector is compact yet efficient. Perfect for board-to-board and card edge connections, it is a crucial component in high-reliability electronic systems.