GCC18DRMT

Heilind Number:SULGCC18DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DRMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DRMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DRMT

Detailed Description

Introducing the GCC18DRMT, a high-performance PCB connector designed for superior connectivity in demanding applications. With a pitch of 2.54mm and 36 gold-plated contact positions, this female connector ensures reliable transmission of signals and power. Its loop bellow contact type and wire wrap termination method guarantee secure and efficient connections. Constructed with PA9T housing and phosphor bronze contacts, it offers durability and robust performance even in harsh environments. Operating at temperatures ranging from -65 to 125 °C and with a voltage rating of 700 VAC, this connector is suitable for a wide range of industrial and commercial uses. Its threaded mount type and straight orientation facilitate easy installation on PCBs. Measuring 15.49mm in height, 9.4mm in width, and with a tail length of 14.22mm, it provides a compact yet functional solution for board-to-board connections. Trust in the GCC18DRMT for seamless and efficient connectivity in your electronic systems.