GCC18DRSD-S288

Heilind Number:SULGCC18DRSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DRSD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DRSD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DRSD-S288

Detailed Description

Introducing the GCC18DRSD-S288, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. This female connector features two rows and 36 positions, making it ideal for intricate circuitry setups. With a pitch of 2.54mm and voltage rating of 700VAC, it ensures reliable power transmission. The termination method, using a card extender, guarantees secure and stable connections. Constructed with PA9T housing and phosphor bronze contacts plated with gold, it offers durability and efficient signal transfer. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation. The matte tin termination plating ensures longevity and corrosion resistance. Perfect for high-reliability applications, the GCC18DRSD-S288 is a crucial component for seamless PCB connectivity.