| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC18DRSD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC18DRSD |
GCC18DRSD
| Heilind Number: | SULGCC18DRSD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC18DRSD |
| ECAD Model: |
Specifications
Detailed Description
The GCC18DRSD is a high-performance PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this female connector offers reliable connectivity with a current rating of 3A and a voltage capacity of 700VAC. With two rows and 36 positions, it provides ample connectivity options. The thru-hole termination method and gold contact plating ensure secure and durable connections. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for use in harsh environments. Its straight orientation and clearance hole mount type make installation easy. Measuring 9.4mm in width and 15.49mm in height, it is compact yet sturdy. Whether used in board-to-board or card edge connections, the GCC18DRSD is a reliable choice for your connectivity needs.

