GCC18DRSH-S288

Heilind Number:SULGCC18DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DRSH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC18DRSH-S288

Detailed Description

The GCC18DRSH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it meets the requirements of power-intensive systems. The female gender, two rows, and loop bellow contact type provide versatile connectivity options. The contact material of Phosphor Bronze with gold plating guarantees optimal signal transmission. With a pitch of 2.54mm and 36 positions, it allows for dense PCB layouts. The clearance hole mount type and card extender termination method facilitate easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for extreme conditions. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves space on the PCB. The matte tin termination plating ensures long-term durability. Overall, the GCC18DRSH-S288 is a reliable and efficient solution for high-reliability electronic systems.