| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC18DRSH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 36 |
| SKU: | SULGCC18DRSH |
GCC18DRSH
| Heilind Number: | SULGCC18DRSH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC18DRSH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC18DRSH, a high-performance board-to-board PCB connector ideal for demanding applications. This female connector features two rows, each accommodating 36 gold-plated phosphor bronze contacts capable of withstanding up to 700 VAC at 3 A. With a clearance hole mount type and thru-hole termination method, it ensures secure and reliable connections. The loop bellow contact type offers excellent signal integrity, while the straight orientation and compact design optimize space utilization on PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its matte tin termination plating enhances durability. The GCC18DRSH is a top choice for industries requiring high-reliability connectivity solutions.

