| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC18DRSI-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 36 |
| SKU: | SULGCC18DRSI-S288 |
GCC18DRSI-S288
| Heilind Number: | SULGCC18DRSI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC18DRSI-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC18DRSI-S288, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 36 positions each, this connector ensures secure and reliable connectivity. Featuring PA9T and phosphor bronze construction with gold contact plating, it offers excellent durability and conductivity. The threaded mount type and card extender termination method make installation a breeze. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 700 VAC, it's suitable for harsh environments. The loop bellow contact type and straddle orientation further enhance its versatility. Measuring 15.49mm in height and 9.4mm in width, with a tail length of 4.45mm, this connector is compact yet robust. Trust the GCC18DRSI-S288 for your critical PCB connection needs.

