GCC18DRSI

Heilind Number:SULGCC18DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DRSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DRSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DRSI

Detailed Description

Introducing the GCC18DRSI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 36 positions, this connector ensures secure and reliable connections. Featuring a female gender and two rows, it offers versatility in various electronic setups. The contact material, made of durable phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. Its loop bellow contact type and threaded mount ensure a stable and robust connection. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, this connector is suitable for harsh environments. With a compact size, measuring 9.4mm in width and 15.49mm in height, it is ideal for space-constrained designs. The termination method, thru-hole with matte tin plating, provides easy and secure installation on PCBs. Whether in aerospace, industrial, or telecommunications applications, the GCC18DRSI delivers exceptional performance and reliability.