GCC18DRSN-S288

Heilind Number:SULGCC18DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DRSN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DRSN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DRSN-S288

Detailed Description

Introducing the GCC18DRSN-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a short description of PA9T & Phosphor Bronze, this connector offers reliable connectivity with a current rating of 3A and a voltage of 700VAC. Featuring a female gender, it has two rows of 36 positions each, ensuring ample connectivity options. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity and durability. With a pitch of 2.54mm, it provides precise mating with other components. The termination method is through card extender, and the orientation is straddle. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with dimensions of 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained applications. The termination plating is matte tin, further enhancing its reliability. Classified under high-performance board-to-board PCB connectors, the GCC18DRSN-S288 is a top choice for industries requiring robust and dependable connectivity solutions.