| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC18DRSN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 36 |
| SKU: | SULGCC18DRSN |
GCC18DRSN
| Heilind Number: | SULGCC18DRSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC18DRSN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC18DRSN, a high-performance female board-to-board PCB connector designed for precision electronic applications. Featuring two rows with a total of 36 gold-plated loop bellow contacts on a 2.54mm pitch, this connector ensures reliable signal transmission at up to 700VAC and 3A. Crafted with PA9T housing and phosphor bronze contacts, it guarantees durability and stability even in harsh operating conditions ranging from -65 to 125°C. With a straight orientation and no mounting required, installation is a breeze. The matte tin termination plating further enhances conductivity. Measuring just 15.49mm in height and 9.4mm in width, this compact connector is perfect for space-constrained designs. Trust the GCC18DRSN for seamless connectivity in your next project.

