GCC18DRSS-S288

Heilind Number:SULGCC18DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DRSS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DRSS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DRSS-S288

Detailed Description

GCC18DRSS-S288 features a PA9T & Phosphor Bronze construction, ensuring reliable performance in demanding environments. With an amperage rating of 3A and a voltage capacity of 700VAC, this Female connector is ideal for high-power applications. Its two rows and 36 positions offer ample connectivity, while the Side Hole mount type and Card Extender termination method provide secure installation. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity. Featuring a pitch of 2.54mm, this connector is compatible with standard PCB layouts. Its Loop Bellow contact type and Straddle orientation further enhance signal integrity. With an operating temperature range of -65 to 125°C and Matte Tin termination plating, it meets stringent reliability standards. The compact design, with dimensions of 9.4mm width and 15.49mm height, makes it suitable for space-constrained applications. Whether for Board to Board or Card Edge connections, the GCC18DRSSS288 is a versatile solution for your connectivity needs.