GCC18DRST-S288

Heilind Number:SULGCC18DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DRST-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC18DRST-S288

Detailed Description

Introducing the GCC18DRST-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With a pitch of 2.54mm, this connector features two rows of 36 female contacts made of durable phosphor bronze with gold plating, ensuring reliable signal transmission at an amperage of 3A and voltage of 700VAC. The loop bellow contact type and threaded mount offer secure and stable connections, while the straddle orientation allows for efficient PCB integration. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for critical applications in aerospace, defense, and industrial sectors. Its compact design, measuring just 9.4mm in width and 15.49mm in height, with a tail length of 4.45mm, makes it suitable for space-constrained assemblies. With matte tin termination plating and compliance with stringent quality standards, including RoHS, this FCC18DRSTS288 connector guarantees exceptional performance and durability. Elevate your electronic designs with this essential component for seamless connectivity.