GCC18DRSZ

Heilind Number:SULGCC18DRSZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DRSZ
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DRSZ
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DRSZ

Detailed Description

Introducing the GCC18DRSZ, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a compact yet robust construction, this connector boasts a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, making it ideal for power and signal transmission. With 36 positions across 2 rows and a contact type of Loop Bellow, it ensures reliable connectivity in any setup. The termination method through hole and contact material of phosphor bronze with gold plating guarantee excellent conductivity and durability. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is perfect for harsh environments. Its side-hole mount type and straight orientation offer versatile installation options. Measuring only .61in (15.49mm) in height and 9.4mm (.37in) in width, it saves space while delivering high performance. Trust the GCC18DRSZ for your connectivity needs in aerospace, defense, and industrial applications.