GCC18DRTH-S13

Heilind Number:SULGCC18DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DRTH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DRTH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DRTH-S13

Detailed Description

Introducing the GCC18DRTH-S13, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm (.1 in) and a total of 36 positions, ensuring reliable connectivity. Constructed with PA9T and Phosphor Bronze materials, it offers robust durability and excellent conductivity. The contact plating of gold and termination plating of matte tin further enhance its longevity. With an amperage rating of 3A and a voltage tolerance of 700VAC, this connector is suitable for power and signal transmission. Its straddle orientation and clearance hole mount type facilitate easy installation on PCBs. Operating efficiently in a wide temperature range from -65 to 125°C, it is ideal for use in harsh environments. The connector's compact dimensions, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), make it space-efficient. Whether in aerospace, military, or industrial applications, the GCC18DRTH-S13 ensures secure and stable connections, meeting the highest standards of performance and reliability.