GCC18DRTH

Heilind Number:SULGCC18DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DRTH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DRTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DRTH

Detailed Description

The GCC18DRTH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, it ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it meets the needs of power-intensive systems. The connector, with a female gender and two rows of 36 positions each, offers ample connectivity options. Its clearance hole mount type and thru-hole termination method make installation easy and secure. Gold-plated contacts on a pitch of 2.54mm provide excellent signal transmission. Operating from -65 to 125°C, it guarantees performance in extreme temperatures. With a compact size, measuring 10.95mm in height and 8.38mm in width, it saves space on the PCB. The matte tin termination plating ensures longevity. Overall, the GCC18DRTH is a top choice for high-reliability applications in industries like aerospace, defense, and telecommunications.