GCC18DRTI-S13

Heilind Number:SULGCC18DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DRTI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DRTI-S13

Detailed Description

Introducing the GCC18DRTI-S13, a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections. This female connector features two rows with a pitch of 2.54mm, allowing for secure attachment in electronic assemblies. Its contact material, phosphor bronze, plated with gold, ensures optimal conductivity and durability. Operating at a maximum amperage of 3A and voltage of 700VAC, this connector is suitable for various power and signal transmission applications. With a straddle orientation and 36 positions, it offers versatile connectivity options. The termination method of card extender with matte tin plating guarantees easy installation and secure soldering. Tested for a wide operating temperature range from -65 to 125°C, it is reliable even in harsh environments. With a compact size of 10.95mm in height and 8.38mm in width, it is space-efficient while delivering high performance. The GCC18DRTI-S13 is ideal for use in aerospace, defense, and other industries requiring dependable PCB connections.