GCC18DRTI

Heilind Number:SULGCC18DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DRTI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DRTI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DRTI

Detailed Description

The GCC18DRTI is a high-performance board-to-board connector designed for reliable power transmission in demanding environments. Featuring PA9T housing and phosphor bronze contacts with gold plating, this connector ensures excellent conductivity and durability. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for power-intensive applications. The threaded mount type and thru-hole termination method offer secure and stable installation. With two rows and 36 positions, it provides ample connectivity options. The full bellow contact type and straight orientation further enhance its functionality. Operating within a wide temperature range of -65 to 125°C, this connector is highly reliable in extreme conditions. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained PCB assemblies. The matte tin termination plating ensures compatibility with RoHS regulations. The GCC18DRTI is a top choice for engineers seeking high-quality connectors for critical electronic systems.