GCC18DRTN-S13

Heilind Number:SULGCC18DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DRTN-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DRTN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DRTN-S13

Detailed Description

Introducing GCC18DRTN-S13, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. This female connector features two rows with 36 positions, allowing for efficient data transfer. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it ensures reliable power distribution. The termination method of Card Extender, along with contact material of Phosphor Bronze and gold contact plating, guarantees optimal signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its compact design, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), offers versatility in installation. The Matte Tin termination plating enhances durability, making it ideal for long-term use. Whether in industrial or commercial settings, this connector, acronymed as GCC18DRTNS13, meets the highest standards of quality and performance.