GCC18DRTN

Heilind Number:SULGCC18DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DRTN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DRTN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC18DRTN

Detailed Description

Introducing the GCC18DRTN, a high-performance female PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures reliable power delivery with a current rating of 3A and voltage support up to 700VAC. With two rows of 36 positions on a 2.54mm pitch, it offers ample connectivity in a compact form factor. The Full Bellow contact type and Thru-Hole termination method guarantee secure and stable connections, while the Matte Tin termination plating enhances durability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its straight orientation, 10.95mm height, and 8.38mm width facilitate easy installation on PCBs. Perfect for hi-rel applications, the GCC18DRTN is a vital component in ensuring your electronic systems' performance and longevity.