GCC18DRTS-S13

Heilind Number:SULGCC18DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DRTS-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DRTS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DRTS-S13

Detailed Description

Introducing the GCC18DRTS-S13, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Constructed with PA9T housing and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With a compact form factor, it offers 2 rows of 36 positions each, allowing for efficient data transfer. The side hole mount and card extender termination method make installation a breeze, while the full bellow contact type and straddle orientation ensure secure mating. Operating flawlessly in harsh environments, this connector has a wide temperature range of -65 to 125°C and Matte Tin termination plating for added durability. Ideal for aerospace, military, and industrial applications, the GCC18DRTS-S13 guarantees superior performance and longevity in every use case.