| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC18DRXH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC18DRXH |
GCC18DRXH
| Heilind Number: | SULGCC18DRXH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC18DRXH |
| ECAD Model: |
Specifications
Detailed Description
Introducing our GCC18DRXH Board To Board PCB Connector, featuring PA9T housing and Phosphor Bronze contacts for reliable connectivity. With a 3A current rating and 700VAC voltage, this female connector is suitable for high-power applications. Designed with two rows of 36 positions on a 2.54mm pitch, it offers ample connectivity options. The Thru Hole mount type and gold-plated contacts ensure secure and efficient PCB assembly. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. With a straight orientation and a compact design, it is space-efficient on the PCB. The Matte Tin termination plating guarantees durability. Trust in the GCC18DRXH for high-performance interconnect solutions in your electronic devices.

