GCC18DRXI

Heilind Number:SULGCC18DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DRXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DRXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DRXI

Detailed Description

Introducing the GCC18DRXI, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. Crafted with PA9T and Phosphor Bronze materials, this connector ensures robust connectivity with a current rating of 3A and a voltage capacity of 700VAC. Featuring a female gender and 36 positions across 2 rows, it offers ample connectivity options. The threaded mount type and thru-hole termination method guarantee secure and stable installation. With contact plating in gold and termination plating in matte tin, it ensures optimal signal transmission and durability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in diverse environments. Its straight orientation, full bellow contact type, and a pitch of 2.54mm (.1 in) allow for seamless integration onto PCBs. Measuring at 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it offers a compact yet functional design. Trust in the GCC18DRXI for your connectivity needs in applications requiring high reliability and performance.