GCC18DRYH-S13

Heilind Number:SULGCC18DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DRYH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DRYH-S13
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC18DRYH-S13

Detailed Description

The GCC18DRYH-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, it ensures durability and reliability even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it offers robust power transmission. The female connector with two rows and 36 positions allows for versatile connectivity. Its clearance hole mount type and card extender termination method facilitate easy installation. The gold-plated phosphor bronze contacts ensure excellent conductivity, while the full bellow design enhances signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in various industries. Its compact size, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. With matte tin termination plating and straddle orientation, it guarantees secure and stable connections on PCBs. The GCC18DRYH-S13 is the perfect solution for high-reliability electronic systems that require efficient and durable interconnectivity.