GCC18DRYH

Heilind Number:SULGCC18DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DRYH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DRYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DRYH

Detailed Description

Introducing the GCC18DRYH, a high-performance board-to-board PCB connector designed for female gender orientation with two rows of 36 positions. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures optimal signal transmission with an amperage rating of 3A and a voltage capacity of 700VAC. The straight orientation and clearance hole mount type make installation a breeze, while the full bellow contact design guarantees reliable connectivity. With a rugged construction and an operating temperature range of -65 to 125°C, this connector is perfect for demanding industrial applications. Measuring 10.95mm in height and 8.38mm in width, it offers a compact yet robust solution for your PCB connectivity needs. Trust the GCC18DRYH for seamless and durable interconnection in your electronic assemblies.